text.skipToContent text.skipToNavigation

Manufacturer Part #

770336-1

4 Position Crimp Terminal Detent Lock Free Hanging Housing Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770336-1 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 6.35 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

The 770336-1 is a Crimp Terminal Detent Lock Free Hanging Plug Connector with 4 Position and 6.35 mm Pitch.

Features:

  • Product Type = Connector
  • Connector Line = Commercial Pin and Socket
  • Color = Natural
  • Mount = Free Hanging
  • Mating Retention Type = Detent Lock
  • Voltage (VAC) = 250
  • Current Rating (A) = 13
  • Accepts Contact Gender = Pin or Socket
  • Contact Layout = In-Line
  • Contact Diameter (mm [in]) = 2.36 [0.093]
  • Connector Style = Plug
  • Centerline (mm [in]) = 6.35 [0.250]
  • Housing Material = Nylon
  • Number of Positions = 4 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,800
Factory Lead Time:
6 Weeks
Minimum Order:
2800
Multiple Of:
100
Total
$784.00
USD
Quantity
Unit Price
1
$0.30
100
$0.295
300
$0.285
1,000
$0.28
3,000+
$0.27
Product Variant Information section