
Manufacturer Part #
350778-1
MATE-N-LOK 2 Position Female Positive Lock Free Hanging Receptacle Housing
Product Specification Section
TE Connectivity 350778-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 350778-1 - Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 1 |
Contact Termination: | Crimp Terminal |
Pitch: | 6.35 mm |
Style/Orientation: | Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Contact Plating: | Tin |
Material: | Nylon |
Gender: | Female |
Type: | Receptacle |
Mating Type: | Positive Lock |
Color: | Natural |
Features & Applications
Pricing Section
Global Stock:
1,774
USA:
1,774
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.29
100
$0.285
300
$0.28
1,000
$0.275
3,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Box