Manufacturer Part #
3-5177986-5
120 Position Dual Row 0.8 mm Pitch Surface Mount Plug Connector
Product Specification Section
TE Connectivity 3-5177986-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-5177986-5 - Technical Attributes
Attributes Table
No of Positions: | 120 |
No of Rows: | 2 |
Contact Termination: | Solder |
Pitch: | 0.8 mm |
Style/Orientation: | Plug Housing |
Termination: | Solder |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 100V |
Current Rating: | 500mA |
Contact Material: | Brass |
Contact Plating: | Gold |
Type: | Board to Board |
Color: | Natural |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
800+
$6.18
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount