text.skipToContent text.skipToNavigation

Manufacturer Part #

232-664

232 Series 4 Position Snap-On Type Relief Housing for 5.08 mm Pin Spacing

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 232-664 - Technical Attributes
Attributes Table
No of Positions: 4
Style/Orientation: Tab Housing
Material: Plastic
Mating Type: Push - Pull
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$80.25
USD
Quantity
Web Price
25
$3.21
75
$3.12
125
$3.08
375
$2.99
625+
$2.91
Product Variant Information section