text.skipToContent text.skipToNavigation

Manufacturer Part #

232-663

232 Series 3 Position Snap-On Type Relief Housing for 5.08 mm Pin Spacing

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 232-663 - Technical Attributes
Attributes Table
No of Positions: 3
Style/Orientation: Tab Housing
Material: Plastic
Mating Type: Push - Pull
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$129.25
USD
Quantity
Web Price
25
$5.17
75
$5.02
125
$4.96
375
$4.81
625+
$4.69
Product Variant Information section