text.skipToContent text.skipToNavigation

Manufacturer Part #

221-413

221 Series 3 Conductor AWG 24-12 Transparent Body Connector with Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
WAGO 221-413 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Cage-clamp Terminal
Operating Temp Range: 85°C to 105°C
Voltage Rating: 450V
Current Rating: 32A
Color: Clear
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,264
USA:
14
Germany (Online Only):
1,250
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
14
Multiple Of:
50
Total
$341.32
USD
Quantity
Web Price
50
$24.38
200
$24.19
750
$24.01
1,250
$23.94
2,500+
$23.73
Product Variant Information section