Manufacturer Part #
1586019-2
VAL-U-LOK Series 2 Position Female Latch Lock Free Hanging Receptacle Housing
TE Connectivity 1586019-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:Plug housing and header for Val-U-LokDescription of ChangesPlease be aware of an alternative material added to the listed part numbers. Change before: One material available. Change after: Two materials available. Performance test data: Please refer to 502-160765.Reason for Changes:Alternative material added.First Ship Date of Changed Items (Changed Parts Only):13-OCT-2023
Part Status:
TE Connectivity 1586019-2 - Technical Attributes
No of Positions: | 2 |
Contact Termination: | Female/Socket Crimp |
Style/Orientation: | Free Hanging Receptacle |
Material: | Nylon |
Mating Type: | Latch Lock |
Features & Applications
TE Connectivity (TE) has introduced an extension to its VAL-U-LOK connector product line, adding new parts which offer a higher 13A maximum current capability on a 4.2mm centerline spacing. Earlier VAL-U-LOK connectors have a 9A rating.
APPLICATIONS
• Household appliances
• Industrial machinery
• Automotive systems
• Medical devices
• Vending machines
• Gaming equipment
• HVAC equipment
• Indoor and outdoor lighting
• Security systems
• Storage and networking systems
FEATURES
• Vertical and right-angle pin headers available
• Contacts available in strip form or loose pieces
• UL recognized
• CSA certified
Available Packaging
Package Qty:
20000 per Bag