10127816-08LF in Bag by Amphenol Communications Solutions | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

10127816-08LF

Minitek® Pwr 4.2 mm 8 Position Dual Row Glow Wire Compatible Plug Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10127816-08LF - Technical Attributes
Attributes Table
No of Positions: 8
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 4.2 mm
Style/Orientation: Plug Housing
Termination: Crimp
Material: Nylon
Gender: Male
Type: Housing
Mating Type: Locking Ramp
Color: Natural
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$369.00
USD
Quantity
Unit Price
1,500
$0.124
3,000
$0.123
4,500
$0.122
7,500
$0.121
15,000+
$0.118