Manufacturer Part #
10127815-02LF
Minitek® Pwr 4.2 mm 2 Position Dual Row Glow Wire Compatible Receptacle Housing
| |||||||||||
| |||||||||||
Mfr. Name: | Amphenol Communications Solutions | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Bulk Mounting Method:Wire Mount | ||||||||||
Date Code: |
Product Specification Section
Amphenol Communications Solutions 10127815-02LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10127815-02LF - Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 2 |
Contact Termination: | Crimp Terminal |
Pitch: | 4.2 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 600V |
Material: | Nylon |
Gender: | Female |
Type: | Housing |
Mating Type: | Latch Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0391
6,000
$0.0384
12,000
$0.0378
15,000
$0.0376
45,000+
$0.0364
Product Variant Information section
Available Packaging
- BulkSelected Variant Qty: 3,000+ / Unit Price: $0.0391 / Stock: 0 Qty: 3,000+$0.0391 Stock: 0
- Bulk Qty: 3,000+ / Unit Price: $0.0391 / Stock: 0 Qty: 3,000+$0.0391 Stock: 0
- Bulk Qty: 3,000+ / Unit Price: $0.0391 / Stock: 0 Qty: 3,000+$0.0391 Stock: 0
- Bulk Qty: 3,000+ / Unit Price: $0.0391 / Stock: 0 Qty: 3,000+$0.0391 Stock: 0
- Bulk Qty: 3,000+ / Unit Price: $0.0391 / Stock: 0 Qty: 3,000+$0.0391 Stock: 0
Package Qty:
3000 per Bulk
Mounting Method:
Wire Mount