Manufacturer Part #
10127716-12LF
Minitek® Pwr 3 mm 12 Position Dual Row Glow Wire Compatible Receptacle Housing
Product Specification Section
Amphenol Communications Solutions 10127716-12LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10127716-12LF - Technical Attributes
Attributes Table
No of Positions: | 12 |
No of Rows: | 2 |
Contact Termination: | Crimp Terminal |
Pitch: | 3 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Material: | Nylon |
Gender: | Female |
Type: | Housing |
Mating Type: | Latch Lock |
Color: | Black |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.101
250
$0.0988
1,000
$0.0953
2,500
$0.0931
10,000+
$0.0877
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount