text.skipToContent text.skipToNavigation

Manufacturer Part #

1-967627-1

12 Position 5 mm Brown Plug Tab Housing Timer Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
TE Connectivity 1-967627-1 - Technical Attributes
Attributes Table
No of Positions: 12
Style/Orientation: Tab Housing
Material: Polyamide
Pricing Section
Global Stock:
47,634
Germany (Online Only):
47,634
On Order:
0
Factory Stock:Factory Stock:
1,202
Factory Lead Time:
24 Weeks
Minimum Order:
950
Multiple Of:
950
Total
$304.00
USD
Quantity
Unit Price
950
$0.32
1,900
$0.315
3,800
$0.31
4,750+
$0.305
Product Variant Information section