text.skipToContent text.skipToNavigation

Manufacturer Part #

1-735075-0

FASTON 250 Series 1 Position 6.35mm Pitch Female Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
TE Connectivity 1-735075-0 - Technical Attributes
Attributes Table
No of Positions: 1
No of Rows: 1
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Receptacle
Operating Temp Range: -40°C to +105°C
Material: Polyamide
Gender: Female
Type: Housing
Color: Natural
Mounting Method: Wire Mount
Pricing Section
Global Stock:
80,000
Germany (Online Only):
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$194.00
USD
Quantity
Unit Price
20,000
$0.0097
40,000
$0.0095
60,000
$0.0094
80,000
$0.0093
100,000+
$0.0091
Product Variant Information section