
Manufacturer Part #
1-480710-0
Universal MATE-N-LOK 15 Position Positive Lock Male Free Hanging Plug Housing
Product Specification Section
TE Connectivity 1-480710-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-480710-0 - Technical Attributes
Attributes Table
No of Positions: | 15 |
No of Rows: | 3 |
Contact Termination: | Male/Pin Crimp |
Pitch: | 6.35 mm |
Style/Orientation: | Free Hanging Plug |
Termination: | Crimp |
Operating Temp Range: | -55°C to +125°C |
Voltage Rating: | 600V |
Contact Material: | Phosphor Bronze |
Contact Plating: | Pre-Tin |
Material: | Nylon |
Gender: | Male |
Type: | Plug |
Mating Type: | Positive Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Features & Applications
Pricing Section
Global Stock:
348
USA:
348
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.34
100
$0.33
250
$0.325
1,000
$0.315
2,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
850 per Box