
Manufacturer Part #
1-480708-0
Universal MATE-N-LOK 12 Position Positive Lock Male Free Hanging Plug Housing
TE Connectivity 1-480708-0 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description: Commercial MNL and Micro MNL terminals Description of Changes Following Part Numbers will be produced in another plant besides the current plant TE Connectivity in Lickdale. Part numbers described below will be also produced in our TE Connectivity plant of Qingdao. Reason for Changes: Dear Customer, we hereby inform you about a new option of manufacturing and supplying. A new tool will be avaialble and will follow a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN. We reinforce that these part numbers will keep being produced and supplied by our current plant too! First Date To Ship (Changed Parts Only): 02-MAY-2022
Part Status:
TE Connectivity 1-480708-0 - Technical Attributes
No of Positions: | 12 |
No of Rows: | 3 |
Contact Termination: | Male/Pin Crimp |
Pitch: | 6.35 mm |
Style/Orientation: | Plug Housing |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Contact Material: | Phosphor Bronze |
Contact Plating: | Pre-Tin |
Material: | Nylon |
Gender: | Male |
Type: | Plug |
Mating Type: | Positive Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Features & Applications
Available Packaging
Package Qty:
1000 per Bag