text.skipToContent text.skipToNavigation

Manufacturer Part #

1-175218-2

DYNAMIC Series 20 to 16 AWG Socket (Female) Crimp Contact Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-175218-2 - Technical Attributes
Attributes Table
No of Positions: 1
Contact Termination: Crimp Terminal
Contact Plating: Gold
Gender: Female
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,965.00
USD
Quantity
Unit Price
5,000+
$0.393
Product Variant Information section