
Manufacturer Part #
09330242716
24+Ground Position 600 V 16 A Gray Push In Female Connector
Product Specification Section
HARTING 09330242716 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09330242716 - Technical Attributes
Attributes Table
No of Positions: | 24 |
No of Rows: | 2 |
Contact Termination: | Poke - In |
Termination: | Poke-in |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 600V |
Current Rating: | 16A |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Material: | Polycarbonate |
Gender: | Female |
Type: | Board to Board (Backplane) |
Color: | Grey |
Insulation Resistance: | 10GΩ |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$37.52
4
$36.97
10
$36.61
25
$36.26
40+
$35.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount