09330242601 in Bulk by HARTING | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09330242601

HAN E 24B Size 24 Position Ground 16 A Male Insert Housing

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
HARTING 09330242601 - Technical Attributes
Attributes Table
No of Positions: 24
Contact Termination: Screw Terminal
Style/Orientation: Receptacle Housing
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download centerHAN part number 093300242601 is a male insert for HAN 24E series.The 09330242601 has a working current of 16A,voltage of 500 with a screw termination and wire protection and allows for 24 poles+ground (PE).
Read More...
Pricing Section
Global Stock:
112
USA:
112
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.75
USD
Quantity
Unit Price
1
$19.75
4
$19.49
15
$19.24
30
$19.11
75+
$18.81
Product Variant Information section