
Manufacturer Part #
09200032711
HAN A Series Size 3A 3 Position Ground 10 AMP Female Insert
Product Specification Section
HARTING 09200032711 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09200032711 - Technical Attributes
Attributes Table
No of Positions: | 3 |
No of Rows: | 2 |
Contact Termination: | Screw Terminal |
Style/Orientation: | Socket |
Termination: | Crimp |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 600V |
Current Rating: | 10A |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Material: | Polycarbonate |
Gender: | Female |
Color: | Grey |
Mounting Method: | DIN Rail Mount |
Features & Applications
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$9.15
5
$9.03
20
$8.92
50
$8.85
125+
$8.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount