text.skipToContent text.skipToNavigation

Manufacturer Part #

09200031640

HAN A Series Size 3A Side Entry Metal Hood

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09200031640 - Technical Attributes
Attributes Table
Style/Orientation: Modular Power Receptacle
Mounting Method: Chassis Mount
Features & Applications

The 09200031640 is a HAN 3A offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.

These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.

Features:

  • Standard Hood for size 3 A HAN connectors
  • low construction for less wire or smaller wire gauge
  • single lever on a metal housing with side entry cable access

Application:

  • Industrial Purpose
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$72.00
USD
Quantity
Web Price
1
$7.29
5
$7.20
25
$7.10
50
$7.06
150+
$6.95
Product Variant Information section