09140063101 in Box by HARTING | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09140063101

6 Position Female Insert Heavy Duty Power Connector HAN E Module

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
HARTING 09140063101 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Receptacle
Material: Polycarbonate
Mating Type: Push - Pull
Features & Applications

The 09140063101 is a 6 Position female Crimp Terminal Heavy Duty Power Connector Han E Module. Operating temperature ranges from -40°C to 125°C.

Product Specifications:

  • Type of module: Han E module
  • Wire gauge AWG, min.: 26 AWG
  • Wire gauge AWG, max.: 12 AWG
  • Rated current, pollution degree 3: 16 A
  • Rated voltage, pollution degree 3: 500 V
  • Surface, contacts: gold
  • Mechanical working life - mating cycles: >= 500
  • Material, contact: copper alloy
Read More...
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.33
USD
Quantity
Unit Price
1
$5.33
10
$5.20
30
$5.12
75
$5.04
200+
$4.90
Product Variant Information section