09140010301 in Kit by HARTING | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09140010301

Metal HAN Hood Housing Bulkhead Mounting w/ Lever Locking

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
HARTING 09140010301 - Technical Attributes
Attributes Table
No of Positions: 2
Contact Termination: Screw Terminal
Style/Orientation: Plug Housing
Mating Type: Lever Lock
Mounting Method: Bulkhead
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.80
USD
Quantity
Unit Price
1
$23.80
4
$23.47
15
$23.16
25
$23.04
50+
$22.67
Product Variant Information section