
Manufacturer Part #
08R-JWPF-VSLE-D
JWPF Series 8 Position 2 mm Pitch Femal;e Socket Receptacle Housing
Product Specification Section
JST 08R-JWPF-VSLE-D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 08R-JWPF-VSLE-D - Technical Attributes
Attributes Table
No of Positions: | 8 |
No of Rows: | 2 |
Contact Termination: | Crimp Terminal |
Pitch: | 2 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 3A |
Contact Material: | PBT |
Contact Plating: | Tin |
Material: | Plastic |
Gender: | Female |
Type: | Receptacle |
Mating Type: | Latch Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Features & Applications
Pricing Section
Global Stock:
4,358
USA:
4,358
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.55
50
$0.54
200
$0.525
500
$0.515
2,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag