Manufacturer Part #
009169007011901
7 Positions Wire-to-board Card Edge Connector 22 AWG White Gold plated
Product Specification Section
KYOCERA AVX 009169007011901 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009169007011901 - Technical Attributes
Attributes Table
No of Positions: | 7 |
Contact Termination: | Wire to Board |
Operating Temp Range: | -40°C to +130°C |
Voltage Rating: | 100V |
Current Rating: | 2A |
Contact Plating: | Copper |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bag