Manufacturer Part #
009169005012901
5 Positions Wire-to-board Card Edge Connector 24 AWG White Gold plated
Product Specification Section
KYOCERA AVX 009169005012901 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009169005012901 - Technical Attributes
Attributes Table
No of Positions: | 5 |
Contact Termination: | Wire to Board |
Operating Temp Range: | -40°C to +130°C |
Voltage Rating: | 100V |
Current Rating: | 2A |
Contact Plating: | Copper |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.505
1,000
$0.50
1,500
$0.495
2,000
$0.49
2,500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel