Manufacturer Part #
009169004011901
4 Positions Wire-to-board Card Edge Connector 22 AWG White Gold plated
Product Specification Section
KYOCERA AVX 009169004011901 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009169004011901 - Technical Attributes
Attributes Table
No of Positions: | 4 |
Contact Termination: | Wire to Board |
Operating Temp Range: | -40°C to +130°C |
Voltage Rating: | 100V |
Current Rating: | 2A |
Contact Plating: | Copper |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.46
1,000
$0.455
1,500
$0.45
2,500+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel