PHR-2 in Bag by JST | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PHR-2

PH Series 2 Position 2 mm Pitch Free Hanging Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
JST PHR-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Material: Nylon
No of Rows: 1
Gender: Female
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Features & Applications
The PHR-2 is a part of PH Series 2.0 mm 2 Position Single Row Board Mount Fully Shrouded Header Crimp Connector. It is Compact, highly reliable and low in cost.

Features:

  • Reliable contacts
  • Fully shrouded header
  • Printed circuit board retention mechanism
  • Surface mount model(SMT)

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2.0 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 MΩ

View the Complete PH Series of Connectors

 

Read More...
Pricing Section
Global Stock:
131,251
USA:
131,251
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$25.00
USD
Quantity
Unit Price
1,000
$0.025
4,000
$0.0242
10,000
$0.0237
25,000
$0.0232
40,000+
$0.0225
Product Variant Information section