Z7.281.0227.0 in Bag by Wieland Electric | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z7.281.0227.0

2 Pole 6 mm DIN Rail Terminal Block Jumper Bar

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric Z7.281.0227.0 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 5.95 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$10.50
USD
Quantity
Unit Price
10
$1.05
40
$1.02
200
$0.975
400
$0.96
1,250+
$0.92
Product Variant Information section