Manufacturer Part #
SSC02SYAN
2 Position Single Circuit 2.54 mm Centreline Closed Top Jumper
Product Specification Section
Sullins SSC02SYAN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins SSC02SYAN - Technical Attributes
Attributes Table
Type: | Jumper |
No of Positions: | 2 |
Pitch: | 2.54 mm |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3A |
Features & Applications
The SSC02SYAN is a part of SSC02 series 2 position header. It has an operating temperature ranging from -40°C to + 105°C.
Features:
- 3 amp current rating per contact
- UL Flammability Rating: 94V-O
- Insulator: Polyester, PA9T
- Contact Material: Phosphor Bronze
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.0874
300
$0.085
1,000
$0.0824
3,000
$0.0801
10,000+
$0.0756
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk