SPN02SYBN-RC in Bulk by Sullins | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPN02SYBN-RC

2 Position Single Circuit 2 mm Centreline Open Top Jumper

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Sullins SPN02SYBN-RC - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2 mm
Contact Plating: Gold
Current Rating: 1A
Gender: Female
Mounting Method: PC Mount
Features & Applications

The SPN02SYBN-RC is a part of SPN series 2 position jumper connector. It has an operating temperature ranging from -55°C to + 105°C.

Features:

  • PBT/Phosphor Bronze
  • Gold Flash Overall
  • .079”[2mm] Contact Centers
  • 02 Positions
  • Overall Height .138" [3.50]
  • Open Top Mini Shunt
  • Dielectric Withstanding Voltage: 1000V AC for 1 Minute
  • Current Rating: 1 Amp Per Contact
  • Operating Temperature: -55 degree C To +105 degree C
     
    View the complete SPN series PCB Interconnect
Read More...
Pricing Section
Global Stock:
23,664
USA:
23,664
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0493
500
$0.0482
2,000
$0.0466
5,000
$0.0456
20,000+
$0.0431
Product Variant Information section