SPN02SVEN-RC in Bag by Sullins | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPN02SVEN-RC

2 Position Single Circuit 2 mm Centerline Closed Top Jumper

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Sullins SPN02SVEN-RC - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2 mm
Features & Applications

The SPN02SVEN-RC is a 2 Positions Single Circuit 2mm Pitch No Mounting Jumper in a Bag Package .

Specifications:

  • Insulator Material: Nylon 66 / PBT
  • Contact Material: Phosphor Bronze
  • Plating: Overall Gold Flash
  • 1, 2or 3 amp current rating per contact
  • UL Flammability Rating: 94V-0/94V-2
  • Dual Beam Contacts

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SPN series of Shunts and Jumpers

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0493
500
$0.0482
2,000
$0.0466
5,000
$0.0456
20,000+
$0.0431
Product Variant Information section