SPC02SXIN-RC in Bag by Sullins | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC02SXIN-RC

2 Position Single Circuit 2.54 mm Centerline Open Top Jumper

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SPC02SXIN-RC - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$47.40
USD
Quantity
Unit Price
1,000
$0.0474
3,000
$0.0461
5,000
$0.0456
20,000
$0.0441
30,000+
$0.0431
Product Variant Information section