SH-1-G-04-LF in Bag by Major League Electronics | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SH-1-G-04-LF

Shunt - .100 cl

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Major League Electronics SH-1-G-04-LF - Technical Attributes
Attributes Table
Type: Shunt
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3A
Gender: Male
Mounting Method: PCB Mount
Pricing Section
Global Stock:
339
USA:
339
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.03
USD
Quantity
Unit Price
1
$0.0336
750
$0.0327
2,500
$0.0318
7,500
$0.031
25,000+
$0.0294
Product Variant Information section