QPC02DXGN-RC in Box by Sullins | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

QPC02DXGN-RC

2 Position 2.54 mm (.1 ") Closed Top Jumper

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins QPC02DXGN-RC - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
1
Total
$583.00
USD
Quantity
Unit Price
1
$0.0632
400
$0.0617
1,500
$0.0597
4,000
$0.0583
15,000+
$0.055
Product Variant Information section