text.skipToContent text.skipToNavigation

Manufacturer Part #

DF52-2832PF1571-28A9-300

JUMPER DF52-2832PCF x2 300MM

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric DF52-2832PF1571-28A9-300 - Technical Attributes
Attributes Table
Type: Cable Jumper
No of Positions: 1
Contact Plating: Tin
Current Rating: 3A
Wire Gauge: AWG 28
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.44
USD
Quantity
Unit Price
1
$0.44
75
$0.43
250
$0.42
750
$0.41
2,500+
$0.39
Product Variant Information section