text.skipToContent text.skipToNavigation

Manufacturer Part #

CA711/10

CA711 10 Position 8 mm 0.8 Nm Torque External Jumper

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Altech Corporation CA711/10 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 10
Mounting Method: Screw Mount
Pricing Section
Global Stock:
54
USA:
54
On Order:
0
Factory Stock:Factory Stock:
2,558
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.54
USD
Quantity
Web Price
1
$3.54
25
$3.40
75
$3.30
150
$3.24
400+
$3.07
Product Variant Information section