ASSUHSSUH28W305 in Bag by JST | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASSUHSSUH28W305

28 AWG Tin 12.0" (304.8mm) Socket to Socket White Jumper

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
JST ASSUHSSUH28W305 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 1
Pitch: 304.8 mm
Contact Plating: Tin
Wire Gauge: AWG 28
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$540.00
USD
Quantity
Unit Price
1,000
$0.54
2,000
$0.535
3,000+
$0.525
Product Variant Information section