text.skipToContent text.skipToNavigation

Manufacturer Part #

AKSCT/Z BLACK

AKSCT Series Black 2 Position 2.54 mm Pitch Closed Housing Miniature Jumper

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AKSCT/Z BLACK - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 MM
Contact Material: Brass
Contact Plating: Tin
Current Rating: 3A
Gender: Female
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,175.00
USD
Quantity
Unit Price
250
$0.0718
750
$0.0698
2,000
$0.0681
4,000
$0.0669
12,500+
$0.0635
Product Variant Information section