A12SR12SR30K102A in Bag by JST | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A12SR12SR30K102A

4" SR JUMPER ASSY 1:1 CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
JST A12SR12SR30K102A - Technical Attributes
Attributes Table
Type: Cable Jumper
No of Positions: 12
Pitch: 1 mm
Contact Plating: Tin
Termination Style: IDC
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,480.00
USD
Quantity
Unit Price
1,000+
$1.48
Product Variant Information section