![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
A04SR04SR30K102B
JUMPER 04SR-3S - 04SR-3S 4"
Product Specification Section
JST A04SR04SR30K102B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST A04SR04SR30K102B - Technical Attributes
Attributes Table
Type: | Jumper |
No of Positions: | 4 |
Pitch: | 1 mm |
Current Rating: | 0.7A |
Wire Gauge: | AWG 30 |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.71
2,000+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag