
Manufacturer Part #
A04KR04KR26E152B
4" 04KR-6S-P JUMPER ASSEMBLY 1:N CONNECTOR
Product Specification Section
JST A04KR04KR26E152B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST A04KR04KR26E152B - Technical Attributes
Attributes Table
Type: | Jumper |
No of Positions: | 4 |
Pitch: | 2 |
Contact Plating: | Tin |
Termination Style: | IDC |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.62
2,000
$0.61
3,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount