A03ZR03ZR28H102A in Bag by JST | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A03ZR03ZR28H102A

JUMPER 03ZR-8M-P - 03ZR-8M-P 4

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST A03ZR03ZR28H102A - Technical Attributes
Attributes Table
Type: Cable Jumper
No of Positions: 3
Pitch: 1.5 mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Voltage: 50V
Current Rating: 0.7A
Termination Style: IDC
Wire Gauge: AWG 28
Gender: Female
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$640.00
USD
Quantity
Unit Price
1,000
$0.64
2,000+
$0.625
Product Variant Information section