
Manufacturer Part #
A02KR02KR26E152A
4" 02KR-6S-P JUMPER ASSEMBLY 1:1 CONNECTOR
Product Specification Section
JST A02KR02KR26E152A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST A02KR02KR26E152A - Technical Attributes
Attributes Table
Type: | Pin & Socket I/O |
No of Positions: | 2 |
Pitch: | 2 mm |
Contact Plating: | Tin |
Rated Voltage: | 100V |
Current Rating: | 1A |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.525
2,000
$0.52
3,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag