Manufacturer Part #
86730-001LF
2MM MTK LOW PRO JUMPER
Product Specification Section
Amphenol Communications Solutions 86730-001LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 86730-001LF - Technical Attributes
Attributes Table
Type: | Jumper |
No of Positions: | 2 |
Pitch: | 2 mm |
Contact Material: | Phosphor Bronze |
Rated Voltage: | 200V |
Current Rating: | 1A |
Gender: | Female |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,925
USA:
8,925
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.255
125
$0.25
400
$0.245
1,250
$0.24
4,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Surface Mount