text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1437212-2

FSK-22A-20 Series 2.54 mm FFC / FPC Jumper Cable

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity 6-1437212-2 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 20
Pitch: 2.54 mm
Gender: Male
Mounting Method: Through Hole
Pricing Section
Global Stock:
384
Germany (Online Only):
384
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
384
Multiple Of:
500
Total
$971.52
USD
Quantity
Web Price
500+
$2.53
Product Variant Information section