text.skipToContent text.skipToNavigation

Manufacturer Part #

531230-4

2 Position 5.08 mm Centerline Open Top Standard Housing Post Shunt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
TE Connectivity 531230-4 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 5.08 mm
Contact Material: Beryllium Copper Alloy
Contact Plating: Tin
Current Rating: 3A
Gender: Female
Features & Applications

The 531230-4 is a Standard Housing Open Top Post Shunt with 2 Position and 5.08 mm Pitch. These Post Shunts provide cost effective discrete wire connections that are compatible with today's telecommunications.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMP offers a variety of high quality post shunts which mate with .50 [.020] square posts on 2.00 [.079] centers, .64 [.025] square posts on 2.54 [.100] or 5.08 [.200] centers, and .79 [.031] x 1.57 [.062] posts on 3.96 [.156] centers.

Features:

  • Product Type = Shunt
  • Shunt Type = Standard Housing
  • Shunt Style = Open Top
  • Profile = Low
  • Contact - Rated Current (A) = 3
  • Dielectric Withstanding Voltage (V) = 1000
  • Insulation Resistance (MΩ) = 1,000
  • Number of Positions = 2
  • Centerline (mm [in]) = 5.08 [0.200]
  • Height (mm [in]) = 6.35 [0.250]
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Beryllium Copper
Pricing Section
Global Stock:
22,400
USA:
22,400
18,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.41
USD
Quantity
Web Price
1
$0.405
100
$0.39
300
$0.375
1,000
$0.36
3,000+
$0.335
Product Variant Information section