text.skipToContent text.skipToNavigation

Manufacturer Part #

530153-2

2 Position 2.54 mm Centerline Open Top Tandem Spring Post Shunt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
TE Connectivity 530153-2 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Current Rating: 3A
Mounting Method: Surface Mount
Features & Applications

The 530153-2 is a SMA connectors designed for performance to 18 GHz to satisfy the growing demand in the wireless communications industry.The SMA product line offers stainless steel bodies, as well as non-ferrous metals.

To satisfy the broad range of commercial applications, SMA connectors are available in a broad range of standard configurations including straight and right angle cable applied plugs, bulkhead cable jacks, two and four hold flange mount panel jacks, straight and right angle PCB mount jacks and various between and in series adapter.

Features:

  • Product Type = Shunt
  • Shunt Type = Tandem Spring
  • Shunt Style = Open Top
  • Termination Resistance (mΩ) = 20
  • Contact - Rated Current (A) = 3
  • Dielectric Withstanding Voltage (V) = 1000
  • Insulation Resistance (MΩ) = 1,000
  • Number of Positions = 2
  • Centerline (mm [in]) = 2.54 [0.100]
  • Height (mm [in]) = 9.14 [0.360]
  • Contact Plating, Mating Area, Material = Gold (30) Inlay
  • Contact Base Material = Phosphor Bronze
  • Temperature Range (°C) = -65 – +105
Pricing Section
Global Stock:
32
Germany (Online Only):
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.36
USD
Quantity
Web Price
1
$1.36
30
$1.33
100
$1.29
300
$1.26
1,000+
$1.20
Product Variant Information section