text.skipToContent text.skipToNavigation

Manufacturer Part #

4-530153-1

2 Position 2.54 mm Centerline Open Top Tandem Spring Post Shunt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
TE Connectivity 4-530153-1 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Pricing Section
Global Stock:
2,494
USA:
2,494
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.88
USD
Quantity
Web Price
1
$0.88
40
$0.85
150
$0.81
400
$0.785
1,500+
$0.72
Product Variant Information section