text.skipToContent text.skipToNavigation

Manufacturer Part #

5106

0805 Thick Copper Silver Plated Surface Mount Jumper

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Keystone 5106 - Technical Attributes
Attributes Table
Type: Jumper
Pitch: 4 mm
Contact Material: Copper
Contact Plating: Silver
Mounting Method: PCB Mount
Pricing Section
Global Stock:
78,000
USA:
13,000
Germany (Online Only):
65,000
173,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.00
USD
Quantity
Unit Price
1,000
$0.187
2,000
$0.184
3,000
$0.183
4,000
$0.182
5,000+
$0.179
Product Variant Information section