text.skipToContent text.skipToNavigation

Manufacturer Part #

5100TR

0.025 in 0.64 mm Thick Copper (Silver Finish) 0.27 in 6.85 mm Long Jumper

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2427
Product Specification Section
Keystone 5100TR - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 6.86 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
480
Germany (Online Only):
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.56
USD
Quantity
Unit Price
1+
$0.555