Manufacturer Part #
4-881545-2
2 Position 2.54mm Pitch Novo Type Tin Contact Post Shunt
Product Specification Section
TE Connectivity 4-881545-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4-881545-2 - Technical Attributes
Attributes Table
Type: | Shunt |
No of Positions: | 2 |
Pitch: | 2.54 mm |
Contact Material: | Phosphor Bronze |
Current Rating: | 3A |
Gender: | Female |
Mounting Method: | Wire Mount |
Features & Applications
The 4-881545-2 is a part of AMPMODU Product Line series of 2 Position 2.54mm Pitch Novo Type Tin Contact Post Shunt.
Product Features:
- Shunt
- Shunt Type = Novo
- 2 Positions
- 2.54 mm Centerline
- Tin Contact Plating, Mating Area, Material
- Housing Color = Black
- Contact Plating, Mating Area, Material = Tin
- Loose Piece Packaging Method
- Termination Resistance (mΩ) = 15
- Contact - Rated Current (A) = 3
- Shunt Style = Open Top
View the List of AMPMODU Line Post Shunt
Pricing Section
Global Stock:
23,395
USA:
23,395
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.114
250
$0.112
1,000
$0.109
2,500
$0.108
10,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
14000 per Box
Mounting Method:
Wire Mount